Reference Only
015028-2013
RF Connectors / Coaxial Connectors
Datasheet
015028-2013 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Smiths Interconnect | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Gender | Plug (Pin) | |
| Orientation | Straight | |
| Cable Type | Flexible Triax | |
| Packaging | Each | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Contact Termination | Twist On | |
| Isolation | Non-Isolated | |
| Maximum Operating Temperature | + 165 C | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Series | NDL-T | |
| Subcategory | RF Interconnects | |
| Voltage Rating | 125 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $540.65 | $13,516.25 | |
| $463.43 | $23,171.50 | |
| $438.38 | $43,838.00 | |
| $369.69 | $92,422.50 | |
| $316.48 | $158,240.00 | |
| $301.76 | $301,760.00 | |
| $281.94 | $704,850.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes