Reference Only
015028-2000
RF Connectors / Coaxial Connectors
Datasheet
015028-2000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Smiths Interconnect | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Cable Type | Flexible Twinax | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Contact Termination | Twist On | |
| Gender | Plug (Pin) | |
| Isolation | Non-Isolated | |
| Maximum Operating Temperature | + 165 C | |
| Orientation | Straight | |
| Packaging | Each | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Series | NDL-T | |
| Subcategory | RF Interconnects | |
| Voltage Rating | 125 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| TARIC | 8536691000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
35
On Order
35 expected 15-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $300.19 | $7,504.75 | |
| $297.20 | $14,860.00 | |
| $294.25 | $29,425.00 | |
| $266.82 | $66,705.00 | |
| $240.15 | $120,075.00 | |
| $237.76 | $237,760.00 | |
| $235.40 | $588,500.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes