
014117-2003
RF Connectors / Coaxial Connectors
Datasheet
014117-2003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Smiths Interconnect | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Connectors | |
| RF Series | Twinax | |
| Impedance | 100 Ohms | |
| Orientation | Straight | |
| Packaging | Each | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Series | Micro Twinax | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $689.15 | $17,228.75 | |
| $516.83 | $25,841.50 | |
| $465.20 | $46,520.00 | |
| $392.84 | $98,210.00 | |
| $335.86 | $167,930.00 | |
| $322.44 | $322,440.00 | |
| $309.52 | $773,800.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes