
014034-2049
RF Connectors / Coaxial Connectors
Datasheet
014034-2049 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Smiths Interconnect | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Connectors | |
| RF Series | Twinax | |
| Impedance | 100 Ohms | |
| Orientation | Straight | |
| Mounting Style | Cable Mount / Free Hanging | |
| Packaging | Each | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Series | Micro Twinax | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $723.05 | $18,076.25 | |
| $616.95 | $30,847.50 | |
| $579.98 | $57,998.00 | |
| $444.96 | $111,240.00 | |
| $423.24 | $211,620.00 | |
| $403.56 | $403,560.00 | |
| $373.82 | $934,550.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes