Reference Only

VS43VLNVWMTFTR

ESD Protection Diodes / TVS Diodes VS - A 43V

Manufacturer:

Mfr Part:
VS43VLNVWMTFTR

TTI Part:
VS43VLNVWMTFTR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryESD Protection Diodes / TVS Diodes
PolarityUnidirectional
Number of Channels1 Channel
Working Voltage43 V
Termination StyleSMD/SMT
Clamping Voltage69.4 V
Breakdown Voltage43 V
Package / CasePMDE-2
Ipp - Peak Pulse Current2.8 A
Pppm - Peak Pulse Power Dissipation200 W
Vesd - Voltage ESD Contact30 kV
Vesd - Voltage ESD Air Gap30 kV
Maximum Operating Temperature+ 150 C
PackagingReel
Pd - Power Dissipation1 W
ProductTVS Diodes
SubcategoryESD Protection Diodes / TVS Diodes
Part # AliasesVS43VLNVWMTF

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.157$471.00
Need more?

My Notes

Sign into see notes.