Reference Only
VS40VUA1VWMTFTR
ESD Protection Diodes / TVS Diodes VS - A 40V
Datasheet
VS40VUA1VWMTFTR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | ESD Protection Diodes / TVS Diodes | |
| Polarity | Unidirectional | |
| Number of Channels | 1 Channel | |
| Working Voltage | 40 V | |
| Termination Style | SMD/SMT | |
| Clamping Voltage | 64.5 V | |
| Breakdown Voltage | 40 V | |
| Package / Case | PMDE-2 | |
| Peak Pulse Current | 3.1 A | |
| Pppm - Peak Pulse Power Dissipation | 200 W | |
| Vesd - Voltage ESD Contact | 30 kV | |
| Vesd - Voltage ESD Air Gap | 30 kV | |
| Maximum Operating Temperature | + 150 C | |
| Product | TVS Diodes | |
| Packaging | Reel | |
| Pd - Power Dissipation | 1 W | |
| Subcategory | ESD Protection Diodes / TVS Diodes | |
| Part # Aliases | VS40VUA1VWMTF |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.169 | $507.00 |
Need more?
Sign in to add projects and notes