Reference Only

VS17VUA1VWMTR

ESD Protection Diodes / TVS Diodes VS - A 17V

Manufacturer:

Mfr Part:
VS17VUA1VWMTR

TTI Part:
VS17VUA1VWMTR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryESD Protection Diodes / TVS Diodes
PolarityUnidirectional
Number of Channels1 Channel
Working Voltage17 V
Termination StyleSMD/SMT
Clamping Voltage27.6 V
Breakdown Voltage17 V
Package / CasePMDE-2
Peak Pulse Current7.2 A
Pppm - Peak Pulse Power Dissipation200 W
Vesd - Voltage ESD Contact30 kV
Vesd - Voltage ESD Air Gap30 kV
Maximum Operating Temperature+ 150 C
ProductTVS Diodes
PackagingReel
Pd - Power Dissipation1 W
SubcategoryESD Protection Diodes / TVS Diodes
Part # AliasesVS17VUA1VWM

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.142$426.00
Need more?
Sign in to add projects and notes