Reference Only

VS16VUA1LBTBR1

ESD Protection Diodes / TVS Diodes TVS 600W 16V

Manufacturer:

Mfr Part:
VS16VUA1LBTBR1

TTI Part:
VS16VUA1LBTBR1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryESD Protection Diodes / TVS Diodes
PolarityUnidirectional
Number of Channels1 Channel
Working Voltage16 V
Termination StyleSMD/SMT
Clamping Voltage26 V
Breakdown Voltage17.8 V
Package / CaseSMB (DO-214AA)
Peak Pulse Current23.1 A
Pppm - Peak Pulse Power Dissipation600 W
Vesd - Voltage ESD Contact30 kV
Vesd - Voltage ESD Air Gap30 kV
Maximum Operating Temperature+ 150 C
ProductTVS Diodes
PackagingReel
Ipp - Peak Pulse Current23.1 A
SubcategoryESD Protection Diodes / TVS Diodes

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.316$948.00
Need more?

My Notes

Sign into see notes.