Reference Only
UT6K3TCR1
MOSFETs DFN2020 2NCH 30V 5.5A
Datasheet
UT6K3TCR1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | MOSFETs | |
| Technology | Si | |
| Mounting Style | SMD/SMT | |
| Package / Case | DFN-2020-8D | |
| Transistor Polarity | N-Channel | |
| Number of Channels | 2 Channel | |
| Vds - Drain-Source Breakdown Voltage | 30 V | |
| Id - Continuous Drain Current | 5.5 A | |
| Rds On - Drain-Source Resistance | 42 mOhms | |
| Vgs - Gate-Source Voltage | 12 V | |
| Vgs th - Gate-Source Threshold Voltage | 1.5 V | |
| Qg - Gate Charge | 4 nC | |
| Maximum Operating Temperature | + 150 C | |
| Pd - Power Dissipation | 2 W | |
| Channel Mode | Enhancement | |
| Packaging | Reel | |
| Configuration | Dual | |
| Fall Time | 5.1 ns | |
| Product Type | MOSFETs | |
| Rise Time | 5.8 ns | |
| Subcategory | Transistors | |
| Typical Turn-Off Delay Time | 13 ns | |
| Typical Turn-On Delay Time | 7.2 ns | |
| Part # Aliases | UT6K3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8541290065 |
| TARIC | 8541290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.355 | $1,065.00 |
Need more?
Sign in to add projects and notes