Reference Only

US6M2TR

MOSFETs N+P 20V 1.5A/1A

Manufacturer:

Mfr Part:
US6M2TR

TTI Part:
US6M2TR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseSOT-363T-6
Transistor PolarityN-Channel, P-Channel
Number of Channels2 Channel
Vds - Drain-Source Breakdown Voltage20 V, 30 V
Id - Continuous Drain Current1 A, 1.5 A
Rds On - Drain-Source Resistance240 mOhms, 390 mOhms
Vgs - Gate-Source Voltage12 V
Vgs th - Gate-Source Threshold Voltage1.5 V, 2 V
Qg - Gate Charge1.6 nC, 2.1 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation1 W
Channel ModeEnhancement
PackagingReel
ConfigurationDual
Fall Time6 ns, 10 ns
Forward Transconductance - Min1.5 S, 0.7 S
Product TypeMOSFETs
Rise Time9 ns, 8 ns
SeriesUS6M2
SubcategoryTransistors
Transistor Type1 N-Channel, 1 P-Channel
Typical Turn-Off Delay Time15 ns, 25 ns
Typical Turn-On Delay Time7 ns, 9 ns
Part # AliasesUS6M2

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

15,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.238$714.00
$0.235$1,410.00
$0.22$1,980.00
$0.217$3,255.00
$0.215$9,675.00
Need more?
Sign in to add projects and notes