Reference Only

UMZC6.8NFMT106

ESD Protection Diodes / TVS Diodes 3.5V 200mW, Highly Reliable, Transient Voltage Suppressor

Manufacturer:

Mfr Part:
UMZC6.8NFMT106

TTI Part:
UMZC6.8NFMT106

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryESD Protection Diodes / TVS Diodes
PolarityUnidirectional
Number of Channels2 Channel
Termination StyleSMD/SMT
Breakdown Voltage6.8 V
Package / CaseSOT-323-3
Cd - Diode Capacitance3 pF
Vesd - Voltage ESD Contact8 kV
Vesd - Voltage ESD Air Gap15 kV
Maximum Operating Temperature+ 150 C
PackagingReel
Pd - Power Dissipation200 mW
ProductTVS Diodes
SubcategoryESD Protection Diodes / TVS Diodes

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.091$273.00
Need more?

My Notes

Sign into see notes.