Reference Only

UMZC6.8NFHT106

Zener Diodes ZENER SOT-323 .2W 6.8V

Manufacturer:

Mfr Part:
UMZC6.8NFHT106

TTI Part:
UMZC6.8NFHT106

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryZener Diodes
Vz - Zener Voltage6.8 V
Mounting StyleSMD/SMT
Package / CaseSOT-323-3
Pd - Power Dissipation200 mW
Voltage Tolerance2 %
Ir - Maximum Reverse Leakage Current500 nA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
ConfigurationDual
Test Current5 mA
QualificationAEC-Q101
PackagingReel
Height0.7 mm
Ir - Reverse Current500 nA
Length2 mm
Product TypeZener Diodes
SubcategoryDiodes & Rectifiers
Width1.25 mm
Zener Current500 nA
Part # AliasesUMZC6.8NFH

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8541100050
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.116$348.00
Need more?

My Notes

Sign into see notes.