Reference Only

UMZ5.1NT106

Zener Diodes DIODE ZENER SNGL 5.09V 2% 200MW 4PIN

Manufacturer:

Mfr Part:
UMZ5.1NT106

TTI Part:
UMZ5.1NT106

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryZener Diodes
Vz - Zener Voltage5.1 V
Mounting StyleSMD/SMT
Package / CaseSOT-323-3
Pd - Power Dissipation200 mW
Ir - Maximum Reverse Leakage Current2 uA
Maximum Operating Temperature+ 150 C
ConfigurationDual Common Anode
Test Current5 mA
PackagingReel
SeriesUMZ5.1N
Height0.9 mm
Ir - Reverse Current2 uA
Length2 mm
Product TypeZener Diodes
SubcategoryDiodes & Rectifiers
Width1.25 mm
Zener Current2 uA
Part # AliasesUMZ5.1N

Export and Environmental Classification

AttributeDescription
Country of OriginKorea (South)
ECCNEAR99
HTS8541100050
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.078$234.00
Need more?

My Notes

Sign into see notes.