Reference Only

UMZ1NTR

Bipolar Transistors - BJT NPN/PNP 50V 150MA SOT-363

Manufacturer:

Mfr Part:
UMZ1NTR

TTI Part:
UMZ1NTR

EDA / CAD Models

Alternate Part Number

BC847BPN-AU-R1-000A1

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryBipolar Transistors - BJT
TechnologySi
Mounting StyleSMD/SMT
Package / CaseSOT-363-6
Transistor PolarityNPN, PNP
ConfigurationDual
Collector- Emitter Voltage VCEO Max50 V
Collector- Base Voltage VCBO60 V
Emitter- Base Voltage VEBO6 V, 7 V
Collector-Emitter Saturation Voltage400 mV, 500 mV
Pd - Power Dissipation150 mW
Gain Bandwidth Product fT180 MHz, 140 MHz
Maximum Operating Temperature+ 150 C
SeriesUMZ1NT
PackagingReel
Continuous Collector Current150 mA
DC Collector/Base Gain hfe Min120 at 1 mA, 6 V
DC Current Gain hFE Max560 at 1 mA, 6 V
Product TypeBJTs - Bipolar Transistors
SubcategoryTransistors
Part # AliasesUMZ1N

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8541210075
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

12,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.046$138.00
$0.046$276.00
$0.045$405.00
$0.045$675.00
$0.044$1,320.00
$0.044$1,980.00
Need more?
Sign in to add projects and notes