Reference Only

UMZ12NFMT106

ESD Protection Diodes / TVS Diodes 10V 200mW, SOT-323, Highly Reliable, Transient Voltage Suppressor : UMZ12NFM is high reliability TVS Diode for surge protection.

Manufacturer:

Mfr Part:
UMZ12NFMT106

TTI Part:
UMZ12NFMT106

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryESD Protection Diodes / TVS Diodes
PackagingReel
SubcategoryESD Protection Diodes / TVS Diodes

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8541100050
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.083$249.00
Need more?

My Notes

Sign into see notes.