Reference Only

UMX4NTR

End of Life
Bipolar Transistors - BJT DUAL NPN 20V 50MA SOT-363

Manufacturer:

Mfr Part:
UMX4NTR

TTI Part:
UMX4NTR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryBipolar Transistors - BJT
TechnologySi
Mounting StyleSMD/SMT
Package / CaseSOT-363-6
Transistor PolarityNPN
ConfigurationDual
Collector- Emitter Voltage VCEO Max20 V
Collector- Base Voltage VCBO30 V
Emitter- Base Voltage VEBO3 V
Collector-Emitter Saturation Voltage500 mV
Pd - Power Dissipation150 mW
Gain Bandwidth Product fT1.5 GHz
Maximum Operating Temperature+ 150 C
SeriesUMX4N
PackagingReel
Continuous Collector Current50 mA
DC Collector/Base Gain hfe Min56 at 10 mA, 10 V
DC Current Gain hFE Max180 at 10 mA, 10 V
Product TypeBJTs - Bipolar Transistors
SubcategoryTransistors
Part # AliasesUMX4N

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8541210075
TARIC8541290000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.