Reference Only

UMP11NTN

Small Signal Switching Diodes SW 80V 100MA

Manufacturer:

Mfr Part:
UMP11NTN

TTI Part:
UMP11NTN

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySmall Signal Switching Diodes
ProductSwitching Diodes
Mounting StyleSMD/SMT
Package / CaseSOT-363-6
Peak Reverse Voltage80 V
Max Surge Current4 A
If - Forward Current300 mA
ConfigurationQuad
Recovery Time4 ns
Vf - Forward Voltage1.2 V
Ir - Reverse Current100 nA
Maximum Operating Temperature+ 150 C
SeriesUMP11N
PackagingReel
Maximum Diode Capacitance3.5 pF
Pd - Power Dissipation200 mW
Product TypeSmall Signal Switching Diodes
SubcategoryDiodes & Rectifiers
Part # AliasesUMP11N

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.098$294.00
Need more?
Sign in to add projects and notes