Reference Only

UMH33NTN

Digital Transistors TRANS-SS NPN SOT363 50V

Manufacturer:

Mfr Part:
UMH33NTN

TTI Part:
UMH33NTN

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryDigital Transistors
ConfigurationDual
Transistor PolarityNPN
Typical Input Resistor2.2 kOhms
Mounting StyleSMD/SMT
Package / CaseSOT-363-6
DC Collector/Base Gain hfe Min820 at 10 mA, 5 V
Maximum Operating Frequency35 MHz
Collector- Emitter Voltage VCEO Max20 V
Continuous Collector Current400 mA
Pd - Power Dissipation150 mW
Maximum Operating Temperature+ 150 C
PackagingReel
Emitter- Base Voltage VEBO40 V
Product TypeDigital Transistors
SubcategoryTransistors
Part # AliasesUMH33N

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8541210095
TARIC8541210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.134$402.00
Need more?

My Notes

Sign into see notes.