Reference Only

UM6K1NTN

Not Recommended for New Designs
MOSFETs 2N-CH 30V .1A SOT-363

Manufacturer:

Mfr Part:
UM6K1NTN

TTI Part:
UM6K1NTN

EDA / CAD Models

Alternate Part Number

UM6K31NTN

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseSOT-363-6
Transistor PolarityN-Channel
Number of Channels2 Channel
Vds - Drain-Source Breakdown Voltage30 V
Id - Continuous Drain Current100 mA
Rds On - Drain-Source Resistance8 Ohms
Vgs - Gate-Source Voltage20 V
Vgs th - Gate-Source Threshold Voltage1.5 V
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation150 mW
Channel ModeEnhancement
PackagingReel
ConfigurationDual
Fall Time80 ns
Forward Transconductance - Min20 mS
Product TypeMOSFETs
Rise Time35 ns
SeriesUM6K1N
SubcategoryTransistors
Transistor Type2 N-Channel
Typical Turn-Off Delay Time80 ns
Typical Turn-On Delay Time15 ns
Part # AliasesUM6K1N

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8541210095
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

18,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.089$267.00
$0.083$498.00
$0.08$720.00
$0.079$1,185.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes