Reference Only

UFZVTE-177.5B

Zener Diodes ZENER SOD-323 .2W 7.5V

Manufacturer:

Mfr Part:
UFZVTE-177.5B

TTI Part:
UFZVTE-177.5B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryZener Diodes
Vz - Zener Voltage7.5 V
Mounting StyleSMD/SMT
Package / CaseSOD-323FL-2
Pd - Power Dissipation500 mW
Ir - Maximum Reverse Leakage Current500 nA
Zz - Zener Impedance8 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
ConfigurationSingle
Test Current20 mA
PackagingReel
Height1.7 mm
Ir - Reverse Current500 nA
Length1.7 mm
Product TypeZener Diodes
SubcategoryDiodes & Rectifiers
Width1.25 mm
Part # AliasesUFZV7.5B

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100050
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.047$141.00
Need more?

My Notes

Sign into see notes.