Reference Only

UDZVTE-1727B

Zener Diodes Diode Zener Sgl 26.86V 200mW

Manufacturer:

Mfr Part:
UDZVTE-1727B

TTI Part:
UDZVTE-1727B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryZener Diodes
Vz - Zener Voltage27 V
Mounting StyleSMD/SMT
Package / CaseSOD-323-2
Pd - Power Dissipation200 mW
Ir - Maximum Reverse Leakage Current100 nA
Zz - Zener Impedance150 Ohms
Maximum Operating Temperature+ 150 C
ConfigurationSingle
Test Current5 mA
PackagingReel
SeriesUDZV27B
Height0.9 mm
Ir - Reverse Current100 nA
Length1.8 mm
Product TypeZener Diodes
SubcategoryDiodes & Rectifiers
Width1.35 mm
Zener Current100 nA
Part # AliasesUDZV27B

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8541100050
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.0269$80.70
Need more?

My Notes

Sign into see notes.