Reference Only
UDZVFHTE-176.2A
Not Recommended for New Designs
Zener Diodes ZENER UMD2 .2W 6.2V
Datasheet
UDZVFHTE-176.2A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Zener Diodes | |
| Packaging | Reel | |
| Product Type | Zener Diodes | |
| Subcategory | Diodes & Rectifiers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541100050 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
15,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.021 | $63.00 | |
| $0.0181 | $108.60 | |
| $0.0178 | $213.60 | |
| $0.0175 | $472.50 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.