Reference Only

UDZUVTE-175.6B

ESD Protection Diodes / TVS Diodes UDZUV - A 3.3V

Manufacturer:

Mfr Part:
UDZUVTE-175.6B

TTI Part:
UDZUVTE-175.6B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryESD Protection Diodes / TVS Diodes
PolarityUnidirectional
Number of Channels1 Channel
Working Voltage3.3 V
Termination StyleSMD/SMT
Breakdown Voltage5.6 V
Package / CaseSOD-323FL-2
Cd - Diode Capacitance8 pF
Vesd - Voltage ESD Contact8 kV
Vesd - Voltage ESD Air Gap15 kV
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
PackagingReel
Pd - Power Dissipation200 mW
ProductTVS Diodes
SubcategoryESD Protection Diodes / TVS Diodes
Part # AliasesUDZUV5.6B

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.074$222.00
Need more?

My Notes

Sign into see notes.