Reference Only

UCR006YVPFLR560

Current Sense Resistors - SMD 0201 0.56ohm 1% CS-Thk Film

Manufacturer:

Mfr Part:
UCR006YVPFLR560

TTI Part:
UCR006YVPFLR560

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryCurrent Sense Resistors - SMD
PackagingReel
SeriesUCR
Resistance560 mOhms
Power Rating100 mW (1/10 W)
Tolerance1 %
Temperature Coefficient300 PPM / C
Case Code - in0201
Case Code - mm0603
Length0.62 mm (0.024 in)
Width0.32 mm (0.013 in)
Height0.24 mm (0.009 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
TechnologyThick Film
Termination2 Terminal
Termination StyleSMD/SMT
QualificationAEC-Q200
ApplicationCurrent Sense
Mounting StylePCB Mount
Number of Terminals2 Terminal
Product TypeCurrent Sense Resistors
SubcategoryResistors
TypeThick Film Chip Resistor

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 15,000 / Multiples: 15,000)
Quantity Unit PriceExt. Price
$0.129$1,935.00
Need more?

My Notes

Sign into see notes.