Reference Only
TLR377GYZ-E2
Operational Amplifiers - Op Amps Ultra Small Package & High Precision Rail-to-Rail Input/Output CMOS Operational Amplifier
Datasheet
TLR377GYZ-E2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Operational Amplifiers - Op Amps | |
| Number of Channels | 1 Channel | |
| GBP - Gain Bandwidth Product | 4 MHz | |
| SR - Slew Rate | 2 V/us | |
| Vos - Input Offset Voltage | 100 uV | |
| Ib - Input Bias Current | 500 fA | |
| Supply Voltage - Max | 5.5 V | |
| Supply Voltage - Min | 1.8 V | |
| Operating Supply Current | 585 uA | |
| Output Current per Channel | 12 mA | |
| CMRR - Common Mode Rejection Ratio | 70 dB | |
| en - Input Voltage Noise Density | 50 nV/sqrt Hz | |
| Package / Case | WLCSP-6 | |
| Mounting Style | SMD/SMT | |
| Shutdown | Shutdown | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Reel | |
| Amplifier Type | Ultra Small Package & High Precision Amplifier | |
| Input Type | Rail-to-Rail | |
| Maximum Dual Supply Voltage | 2.75 V | |
| Minimum Dual Supply Voltage | 900 mV | |
| Output Type | Rail-to-Rail | |
| PSRR - Power Supply Rejection Ratio | 75 dB | |
| Product Type | Op Amps - Operational Amplifiers | |
| Product | Operational Amplifiers | |
| Subcategory | Amplifier ICs | |
| Technology | CMOS | |
| Tradename | CMOS | |
| Vcm - Common Mode Voltage | 5 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8542330001 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
6,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 6,000 / Multiples: 6,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.634 | $3,804.00 | |
| $0.628 | $7,536.00 |
Need more?
Associated Parts
Amplifier IC Development Tools EVAL BOARD OF TLR377GYZ
Sign in to add projects and notes