Reference Only
TLR342FJ-GE2
Operational Amplifiers - Op Amps GROUND SENSE OPERATIONAL AMPLI
Datasheet
TLR342FJ-GE2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Operational Amplifiers - Op Amps | |
| Amplifier Type | Low Voltage Operation Amplifier | |
| CMRR - Common Mode Rejection Ratio | 75 dB | |
| GBP - Gain Bandwidth Product | 2.3 MHz | |
| Ib - Input Bias Current | 1 pA | |
| Input Type | Ground Sense | |
| Ios - Input Offset Current | 1 pA | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | SMD/SMT | |
| Number of Channels | 2 Channel | |
| Operating Supply Current | 150 uA | |
| Output Current per Channel | 100 mA | |
| Packaging | Reel | |
| PSRR - Power Supply Rejection Ratio | 75 dB | |
| Package / Case | SOP-8 | |
| Product Type | Op Amps - Operational Amplifiers | |
| Product | Operational Amplifiers | |
| SR - Slew Rate | 1.2 V/us | |
| Series | TLR342FJ | |
| Shutdown | No Shutdown | |
| Subcategory | Amplifier ICs | |
| Supply Voltage - Max | 5.5 V | |
| Supply Voltage - Min | 1.8 V | |
| THD plus Noise | 0.012 % | |
| Technology | CMOS | |
| Vcm - Common Mode Voltage | 4 V | |
| Vos - Input Offset Voltage | 300 uV | |
| en - Input Voltage Noise Density | 33 nV/sqrt Hz | |
| Part # Aliases | TLR342FJ |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8542330001 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
SPICE Models
Technical Resources
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 2,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.529 | $1,322.50 |
Need more?
Sign in to add projects and notes