Reference Only

SSTA56T116

Bipolar Transistors - BJT DDVR PNP 80V 500MA

Manufacturer:

Mfr Part:
SSTA56T116

TTI Part:
SSTA56T116

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryBipolar Transistors - BJT
TechnologySi
Mounting StyleSMD/SMT
Package / CaseSOT-23-3
Transistor PolarityPNP
ConfigurationSingle
Collector- Emitter Voltage VCEO Max80 V
Collector- Base Voltage VCBO80 V
Emitter- Base Voltage VEBO4 V
Collector-Emitter Saturation Voltage250 mV
Pd - Power Dissipation350 mW
Gain Bandwidth Product fT50 MHz
Maximum Operating Temperature+ 150 C
SeriesSSTA56
PackagingReel
Continuous Collector Current- 500 mA
DC Collector/Base Gain hfe Min100 at - 100 mA, - 1 V
Product TypeBJTs - Bipolar Transistors
SubcategoryTransistors
Part # AliasesSSTA56

Export and Environmental Classification

AttributeDescription
Country of OriginKorea (South)
ECCNEAR99
HTS8541210095
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 56 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.102$306.00
Need more?
Sign in to add projects and notes