Reference Only

SST3904T116

Bipolar Transistors - BJT 40V 20MA

Manufacturer:

Mfr Part:
SST3904T116

TTI Part:
SST3904T116

EDA / CAD Models

Alternate Part Number

MMBT3904-R1-00001

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryBipolar Transistors - BJT
TechnologySi
Mounting StyleSMD/SMT
Package / CaseSOT-23-3
Transistor PolarityNPN
ConfigurationSingle
Collector- Emitter Voltage VCEO Max40 V
Collector- Base Voltage VCBO60 V
Emitter- Base Voltage VEBO6 V
Collector-Emitter Saturation Voltage300 mV
Pd - Power Dissipation350 mW
Gain Bandwidth Product fT300 MHz
Maximum Operating Temperature+ 150 C
SeriesSST3904
PackagingReel
Continuous Collector Current200 mA
DC Collector/Base Gain hfe Min30 at 100 mA, 1 V
DC Current Gain hFE Max300 at 10 mA, 1 V
Product TypeBJTs - Bipolar Transistors
SubcategoryTransistors
Part # AliasesSST3904

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8541210075
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

33,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.022$66.00
$0.0218$130.80
$0.0216$194.40
$0.0214$321.00
$0.0211$633.00
$0.0209$940.50
Need more?
Sign in to add projects and notes