Reference Only
SST2907AT116
Bipolar Transistors - BJT PNP 60V 0.6A
Datasheet
SST2907AT116 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Bipolar Transistors - BJT | |
| Technology | Si | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOT-23-3 | |
| Transistor Polarity | PNP | |
| Configuration | Single | |
| Collector- Emitter Voltage VCEO Max | 60 V | |
| Collector- Base Voltage VCBO | 60 V | |
| Emitter- Base Voltage VEBO | 5 V | |
| Collector-Emitter Saturation Voltage | 1.6 V | |
| Pd - Power Dissipation | 350 mW | |
| Gain Bandwidth Product fT | 200 MHz | |
| Maximum Operating Temperature | + 150 C | |
| Series | SST2907A | |
| Packaging | Reel | |
| Continuous Collector Current | - 600 mA | |
| DC Collector/Base Gain hfe Min | 50 at - 500 mA, - 10 V | |
| DC Current Gain hFE Max | 300 at - 150 mA, - 10 V | |
| Product Type | BJTs - Bipolar Transistors | |
| Subcategory | Transistors | |
| Part # Aliases | SST2907A |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8541210075 |
| TARIC | 8541290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
SPICE Models
Technical Resources
Test/Quality Data
15,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.0385 | $115.50 | |
| $0.0381 | $228.60 | |
| $0.0377 | $339.30 | |
| $0.0373 | $559.50 | |
| $0.037 | $1,110.00 | |
| $0.0366 | $1,647.00 |
Need more?
Sign in to add projects and notes