Reference Only
SMLVN6RGBFU1C
Multi-Color LEDs RGB LED FOR AUTOMOTIVE
Datasheet
SMLVN6RGBFU1C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Multi-Color LEDs | |
| Product | RGB LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | 3.5 mm x 2.8 mm | |
| Wavelength/Color Temperature | 470 nm, 525 nm, 621 nm | |
| If - Forward Current | 40 mA, 40 mA, 50 mA | |
| Vf - Forward Voltage | 2.1 V, 3.3 V, 3.3 V | |
| Lens Color | Colorless | |
| Height | 0.6 mm | |
| Length | 3.1 mm | |
| Luminous Intensity | 430 mcd, 750 mcd, 1800 mcd | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Reel | |
| Product Type | Multi-Color LEDs | |
| Subcategory | LEDs | |
| Type | Multi-Color LEDs | |
| Width | 2.8 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |