Reference Only

SMLVN6RGB1W1

End of Life
Multi-Color LEDs The factory is currently not accepting orders for this product.

Manufacturer:

Mfr Part:
SMLVN6RGB1W1

TTI Part:
SMLVN6RGB1W1

EDA / CAD Models

Alternate Part Number

SMLVN6RGB1U1

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMulti-Color LEDs
ProductRGB LEDs
Mounting StyleSMD/SMT
Package / Case1411 (3528 metric)
Illumination ColorRGB
Wavelength/Color Temperature624 nm, 527 nm, 470 nm
If - Forward Current20 mA
Vf - Forward Voltage2.1 V, 3.3 V, 3.3 V
Power Rating400 mW
Lens ColorColorless
Lens ShapeRectangular
Lens TransparencyClear
ConfigurationTriple
Height0.6 mm
Length3.1 mm
Luminous Intensity700 mcd, 1200 mcd, 400 mcd
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
PackagingReel
Product TypeMulti-Color LEDs
SeriesSMLVN6RGB1W
SubcategoryLEDs
TypeMulti-Color LEDs
Width2.8 mm
Part # AliasesSMLVN6RGB1W

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

113,000
On Order
113,000 expected on  from 30-Dec-30
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.521$521.00
Need more?
Sign in to add projects and notes