Reference Only
SMLVN6RGB1U1
Multi-Color LEDs RGB 624/527/470nm 700/1200/400mcd
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Multi-Color LEDs | |
| Product | RGB LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | 1411 (3528 metric) | |
| Illumination Color | RGB | |
| Wavelength/Color Temperature | 624 nm, 527 nm, 470 nm | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 2.1 V, 3.3 V, 3.3 V | |
| Power Rating | 400 mW | |
| Lens Color | Colorless | |
| Lens Shape | Rectangular | |
| Lens Transparency | Clear | |
| Configuration | Triple | |
| Height | 0.6 mm | |
| Length | 3.1 mm | |
| Luminous Intensity | 700 mcd, 1200 mcd, 400 mcd | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Packaging | Reel | |
| Product Type | Multi-Color LEDs | |
| Subcategory | LEDs | |
| Type | Multi-Color LEDs | |
| Width | 2.8 mm | |
| Part # Aliases | SMLVN6RGB1U |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.572 | $572.00 |
Need more?
My Notes
Sign into see notes.