SMLP13WBC8W1 ROHM Semiconductor

SMLP13WBC8W1

Not Recommended for New Designs
White LEDs RECOMMENDED ALT 755-SCMP13WBC8W1

Manufacturer:

Mfr Part:
SMLP13WBC8W1

TTI Part:
SMLP13WBC8W1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryWhite LEDs
ProductWhite LEDs
Mounting StyleSMD/SMT
Package / Case0402 (1006 metric)
Illumination ColorWhite
Luminous Intensity180 mcd
If - Forward Current5 mA
Vf - Forward Voltage2.9 V
Length1 mm
Width0.6 mm
Height0.2 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Product TypeWhite LEDs
SubcategoryLEDs
TradenamePICOLED
TypeLow Power LEDs
Part # AliasesS7LP13WBC8W1

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.