Reference Only

SMLD12EN1WT86

Single Color LEDs Grn 527nm; 140mcd 0603; 70mW

Manufacturer:

Mfr Part:
SMLD12EN1WT86

TTI Part:
SMLD12EN1WT86

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySingle Color LEDs
ProductGreen LEDs
Mounting StyleSMD/SMT
Package / Case0603 (1608 metric)
Wavelength/Color Temperature527 nm
Luminous Intensity140 mcd
If - Forward Current5 mA
Vf - Forward Voltage3 V
Power Rating70 mW
Lens ColorMilky White
Lens Dimensions1.2 mm x 0.8 mm
Lens ShapeRectangular
Lens TransparencyDiffused
SeriesSMLD12x
PackagingReel
ConfigurationSingle
Height0.55 mm
Illumination ColorGreen
Length1.6 mm
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Width0.8 mm
Part # AliasesSMLD12EN1W

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.22$660.00
Need more?
Sign in to add projects and notes