Reference Only
SML-P24MUWT86R
Multi-Color LEDs The factory is currently not accepting orders for this product.
Datasheet
SML-P24MUWT86R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Multi-Color LEDs | |
| Product | Bi-Color LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | 0404 (1010 metric) | |
| Illumination Color | Red, Yellow-Green | |
| Wavelength/Color Temperature | 620 nm, 572 nm | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 2.1 V, 2.2 V | |
| Power Rating | 52 mW | |
| Lens Color | Colorless | |
| Lens Dimensions | 1 mm x 0.6 mm | |
| Lens Shape | Rectangular | |
| Lens Transparency | Diffused | |
| Configuration | Dual | |
| Height | 0.2 mm | |
| Length | 1 mm | |
| Luminous Intensity | 52 mcd, 21 mcd | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Packaging | Reel | |
| Product Type | Multi-Color LEDs | |
| Series | SML-P24MUW | |
| Subcategory | LEDs | |
| Tradename | PICOLED | |
| Type | Multi-Color LEDs | |
| Width | 1 mm | |
| Part # Aliases | SML-P24MUW(R) |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
SPICE Models
0In Stock
85,000
On Order
85,000 expected on from 30-Dec-30
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5,000 / Multiples: 5,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.178 | $890.00 | |
| $0.175 | $1,750.00 | |
| $0.173 | $2,595.00 | |
| $0.168 | $4,200.00 | |
| $0.165 | $8,250.00 |
Need more?
Sign in to add projects and notes