Reference Only

SML-P12UTT86R

Single Color LEDs The factory is currently not accepting orders for this product.

Manufacturer:

Mfr Part:
SML-P12UTT86R

TTI Part:
SML-P12UTT86R

EDA / CAD Models

Alternate Part Number

APG1005SEC/E-T

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySingle Color LEDs
ProductRed LEDs
Mounting StyleSMD/SMT
Package / Case0402 (1005 metric)
Wavelength/Color Temperature620 nm
Luminous Intensity85 mcd
If - Forward Current20 mA
Vf - Forward Voltage2 V
Power Rating50 mW
Lens ColorColorless
Lens Dimensions0.6 mm x 0.6 mm
Lens ShapeRectangular
Lens TransparencyWater Clear
SeriesSML-P1x
PackagingReel
ConfigurationSingle
Height0.2 mm
Illumination ColorRed
Length1 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
Product TypeSingle Color LEDs
SubcategoryLEDs
TradenamePICOLED
TypeSingle Color LEDs
Width0.6 mm
Part # AliasesSML-P12UT(R)

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 99 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.096$480.00
$0.095$950.00
$0.094$1,410.00
$0.094$2,350.00
$0.093$4,650.00
Need more?
Sign in to add projects and notes