Reference Only

SML-P11MTT86R

Single Color LEDs MINI-MOLD ULTRA COMPACT YLW-GR

Manufacturer:

Mfr Part:
SML-P11MTT86R

TTI Part:
SML-P11MTT86R

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySingle Color LEDs
ProductGreen LEDs
Mounting StyleSMD/SMT
Package / Case0402 (1005 metric)
Wavelength/Color Temperature569 nm
Illumination ColorYellow-Green
If - Forward Current20 mA
Vf - Forward Voltage1.9 V
Power Rating54 mW
Lens ColorColorless
Lens Dimensions0.6 mm x 0.6 mm
Lens ShapeRectangular
Lens TransparencyWater Clear
SeriesSML-P11
PackagingReel
ConfigurationSingle
Height0.2 mm
Length1 mm
Luminous Intensity2.1 mcd
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
Product TypeSingle Color LEDs
SubcategoryLEDs
TradenamePICOLED
TypeSingle Color LEDs
Width0.6 mm
Part # AliasesSML-P11MT(R)

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

40,000In Stock

460,000 expected on  from 17-Sep-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.075$375.00
$0.073$730.00
$0.071$1,065.00
$0.07$1,750.00
$0.068$3,400.00
Need more?

My Notes

Sign into see notes.