Reference Only

SML-M13PTT86

Single Color LEDs LED SMD 560nm With Reflector

Manufacturer:

Mfr Part:
SML-M13PTT86

TTI Part:
SML-M13PTT86

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySingle Color LEDs
ProductGreen LEDs
Mounting StyleSMD/SMT
Package / Case0805 (2012 metric)
Wavelength/Color Temperature560 nm
Illumination ColorGreen
If - Forward Current20 mA
Vf - Forward Voltage2.2 V
Power Rating81 mW
Lens ColorColorless
Lens Dimensions1.4 mm x 0.85 mm
Lens ShapeRectangular
Lens TransparencyWater Clear
SeriesSML-M13PT
PackagingReel
ConfigurationSingle
Height0.8 mm
Length2 mm
Luminous Intensity16 mcd
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Width1.25 mm
Part # AliasesSML-M13PT

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

3,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.164$492.00
Need more?

My Notes

Sign into see notes.