Reference Only

SML-D12P8WT86

Single Color LEDs The factory is currently not accepting orders for this product.

Manufacturer:

Mfr Part:
SML-D12P8WT86

TTI Part:
SML-D12P8WT86

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySingle Color LEDs
ProductGreen LEDs
Mounting StyleSMD/SMT
Package / Case0603 (1608 metric)
Wavelength/Color Temperature560 nm
Luminous Intensity6.3 mcd
If - Forward Current20 mA
Vf - Forward Voltage2.2 V
Power Rating54 mW
Lens ColorMilky White
Lens Dimensions1.2 mm x 0.8 mm
Lens ShapeRectangular
Lens TransparencyDiffused
SeriesSML-D1
PackagingReel
ConfigurationSingle
Height0.55 mm
Illumination ColorGreen
Length1.6 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
Product TypeSingle Color LEDs
SubcategoryLEDs
TradenameEXCELED
TypeSingle Color LEDs
Width0.8 mm
Part # AliasesSML-D12P8W

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

12,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.051$153.00
$0.05$300.00
$0.05$450.00
$0.049$735.00
$0.049$1,470.00
Need more?

My Notes

Sign into see notes.