Reference Only

SML-310MTT86

Not Recommended for New Designs
Single Color LEDs GREEN SMD TRANSPARENT LENS

Manufacturer:

Mfr Part:
SML-310MTT86

TTI Part:
SML-310MTT86

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySingle Color LEDs
ProductGreen LEDs
Mounting StyleSMD/SMT
Package / Case0603 (1608 metric)
Wavelength/Color Temperature570 nm
Luminous Intensity16 mcd
If - Forward Current20 mA
Vf - Forward Voltage2.2 V
Power Rating55 mW
Lens ShapeRectangular
Lens TransparencyClear
SeriesSML-310MT
PackagingReel
Illumination ColorYellow-Green
Length1.6 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 30 C
Moisture SensitiveYes
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle140 deg
Width0.8 mm
Part # AliasesS7L-310MTT86

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.059$177.00
$0.056$336.00
$0.055$495.00
$0.053$795.00
Need more?
Sign in to add projects and notes