Reference Only

SMF9V0TFTR

ESD Protection Diodes / TVS Diodes 9V Vrwm 1000mW PD SOD-123FL; PMDU

Manufacturer:

Mfr Part:
SMF9V0TFTR

TTI Part:
SMF9V0TFTR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryESD Protection Diodes / TVS Diodes
PolarityUnidirectional
Number of Channels1 Channel
Working Voltage9 V
Termination StyleSMD/SMT
Clamping Voltage15.4 V
Breakdown Voltage9 V
Package / CaseSOD-123FL-2
Ipp - Peak Pulse Current13 A
Pppm - Peak Pulse Power Dissipation200 W
Cd - Diode Capacitance150 pF
Vesd - Voltage ESD Contact30 kV
Vesd - Voltage ESD Air Gap30 kV
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
QualificationAEC-Q101
PackagingReel
Pd - Power Dissipation1 W
ProductTVS Diodes
SubcategoryESD Protection Diodes / TVS Diodes
Part # AliasesSMF9V0TF

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.113$339.00
Need more?

My Notes

Sign into see notes.