Reference Only

SLR-56VR3F

Single Color LEDs RED FLANGED RED DIFFUSED LENS

Manufacturer:

Mfr Part:
SLR-56VR3F

TTI Part:
SLR-56VR3F

EDA / CAD Models

Alternate Part Number

SLR-56VRT32

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySingle Color LEDs
ProductRed LEDs
Mounting StyleThrough Hole
Wavelength/Color Temperature650 nm
Illumination ColorRed
If - Forward Current10 mA
Vf - Forward Voltage2 V
Power Rating60 mW
Lens ColorRed
Lens Dimensions5 mm
Lens ShapeDome
Lens TransparencyDiffused
SeriesSLR-56VR
PackagingBulk
ConfigurationSingle
Height8.7 mm
Length5.5 mm
Luminous Intensity10 mcd
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 25 C
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle40 deg
Width5.5 mm
Part # AliasesSLR-56VR

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

6,000In Stock

4,000 expected 07-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.178$178.00
$0.173$346.00
$0.171$513.00
Need more?

My Notes

Sign into see notes.