Reference Only

SLR-343MGT32

Single Color LEDs GREEN DIFFUSED LENS 2.5mm PITCH

Manufacturer:

Mfr Part:
SLR-343MGT32

TTI Part:
SLR-343MGT32

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySingle Color LEDs
ProductGreen LEDs
Mounting StyleThrough Hole
Wavelength/Color Temperature563 nm
Luminous Intensity16 mcd
If - Forward Current10 mA
Vf - Forward Voltage2.1 V
Power Rating75 mW
Lens ColorGreen
Lens Dimensions3.1 mm
Lens ShapeDome
Lens TransparencyDiffused
SeriesSLR-343
PackagingReel
Height5.4 mm
Illumination ColorGreen
Length3.8 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 25 C
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle40 deg
Width3.8 mm

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

6,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.125$250.00
Need more?
Sign in to add projects and notes