Reference Only

SLI-580DT3F

Single Color LEDs ORANGE HIGH BRIGHT

Manufacturer:

Mfr Part:
SLI-580DT3F

TTI Part:
SLI-580DT3F

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySingle Color LEDs
ProductOrange LEDs
Mounting StyleThrough Hole
Package / CaseT-1 3/4 (5 mm)
Wavelength/Color Temperature611 nm
Illumination ColorOrange
If - Forward Current20 mA
Vf - Forward Voltage1.9 V
Power Rating125 mW
Lens ColorColorless
Lens Dimensions5 mm
Lens ShapeDome
Lens TransparencyWater Clear
SeriesSLI-580DT
PackagingReel
ConfigurationSingle
Height8.5 mm
Luminous Intensity5000 mcd
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 30 C
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle10 deg
Part # AliasesSLI-580DT

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

2,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.189$189.00
$0.187$374.00
Need more?

My Notes

Sign into see notes.