Reference Only

SH8MD5HTB1

MOSFETs SOP8 NPCH 80V 3A

Manufacturer:

Mfr Part:
SH8MD5HTB1

TTI Part:
SH8MD5HTB1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseSOP-8
Transistor PolarityN-Channel, P-Channel
Number of Channels2 Channel
Vds - Drain-Source Breakdown Voltage80 V, 80 V
Id - Continuous Drain Current3 A, 3.5 A
Rds On - Drain-Source Resistance116 mOhms, 193 mOhms
Vgs - Gate-Source Voltage20 V, 20 V
Vgs th - Gate-Source Threshold Voltage4 V, 4 V
Qg - Gate Charge3.1 nC, 17.4 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation2 W
Channel ModeEnhancement
PackagingReel
ConfigurationDual
Fall Time4.6 ns, 33 ns
Forward Transconductance - Min1.8 S, 3.2 S
Product TypeMOSFETs
Rise Time5 ns, 7 ns
SubcategoryTransistors
Transistor Type1 N-Channel, 1 P-Channel
Typical Turn-Off Delay Time12 ns, 74 ns
Typical Turn-On Delay Time5.8 ns, 9.4 ns

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.479$1,197.50
Need more?

My Notes

Sign into see notes.