Reference Only

SCT4065DLLTRDC

SiC MOSFETs TOLL 750V 26A SIC

Manufacturer:

Mfr Part:
SCT4065DLLTRDC

TTI Part:
SCT4065DLLTRDC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySiC MOSFETs
Mounting StyleSMD/SMT
Package / CaseTOLL-9
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage750 V
Id - Continuous Drain Current26 A
Vgs th - Gate-Source Threshold Voltage4.8 V
Qg - Gate Charge48 nC
Maximum Operating Temperature+ 175 V
Pd - Power Dissipation100 W
Channel ModeEnhancement
ConfigurationSingle
Fall Time11 ns
Forward Transconductance - Min5.7 S
PackagingReel
Product TypeSiC MOSFETS
ProductSiC MOSFET
Rise Time14 ns
SubcategoryTransistors
Transistor PolarityN-Channel
Typical Turn-Off Delay Time5.2 ns
Typical Turn-On Delay Time25 ns

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 31 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$5.49$10,980.00
Need more?

My Notes

Sign into see notes.