Reference Only

SCT4045DWATL

SiC MOSFETs TO263 750V 31A N-CH SIC

Manufacturer:

Mfr Part:
SCT4045DWATL

TTI Part:
SCT4045DWATL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySiC MOSFETs
Mounting StyleSMD/SMT
Package / CaseTO-263-7
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage750 V
Id - Continuous Drain Current31 A
Rds On - Drain-Source Resistance45 mOhms
Vgs - Gate-Source Voltage- 4 V, + 21 V
Vgs th - Gate-Source Threshold Voltage4.8 V
Qg - Gate Charge63 nC
Maximum Operating Temperature+ 175 C
Pd - Power Dissipation93 W
Channel ModeEnhancement
ConfigurationSingle
Fall Time10 ns
Forward Transconductance - Min9.3 S
PackagingReel
Product TypeSiC MOSFETS
ProductSiC MOSFETS
Rise Time16 ns
SubcategoryTransistors
Transistor PolarityN-Channel
Transistor Type1 N-Channel
TypePower MOSFET
Typical Turn-Off Delay Time27 ns
Typical Turn-On Delay Time5.1 ns

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$5.29$5,290.00
Need more?

My Notes

Sign into see notes.