Reference Only
SCT4045DRHRC15
SiC MOSFETs TO247 750V 34A N-CH SIC
Datasheet
SCT4045DRHRC15 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | SiC MOSFETs | |
| Mounting Style | Through Hole | |
| Package / Case | TO-247-4 | |
| Number of Channels | 1 Channel | |
| Vds - Drain-Source Breakdown Voltage | 750 V | |
| Id - Continuous Drain Current | 34 A | |
| Rds On - Drain-Source Resistance | 59 mOhms | |
| Vgs - Gate-Source Voltage | - 4 V, + 21 V | |
| Vgs th - Gate-Source Threshold Voltage | 4.8 V | |
| Qg - Gate Charge | 63 nC | |
| Maximum Operating Temperature | + 175 C | |
| Pd - Power Dissipation | 115 W | |
| Channel Mode | Enhancement | |
| Configuration | Single | |
| Fall Time | 10 ns | |
| Forward Transconductance - Min | 9.3 S | |
| Packaging | Tube | |
| Product Type | SiC MOSFETS | |
| Product | MOSFET's | |
| Rise Time | 16 ns | |
| Subcategory | Transistors | |
| Transistor Polarity | N-Channel | |
| Transistor Type | 1 N-Channel | |
| Typical Turn-Off Delay Time | 27 ns | |
| Typical Turn-On Delay Time | 5.1 ns | |
| Part # Aliases | SCT4045DRHR |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8541290065 |
| TARIC | 8541290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 33 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 450 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.87 | $3,091.50 |
Need more?
Sign in to add projects and notes