Reference Only
SCT4045DLLTRDC
SiC MOSFETs TOLL 750V 37A SIC
Datasheet
SCT4045DLLTRDC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | SiC MOSFETs | |
| Mounting Style | SMD/SMT | |
| Package / Case | TOLL-9 | |
| Number of Channels | 1 Channel | |
| Vds - Drain-Source Breakdown Voltage | 750 V | |
| Id - Continuous Drain Current | 37 A | |
| Vgs th - Gate-Source Threshold Voltage | 4.8 V | |
| Qg - Gate Charge | 63 nC | |
| Maximum Operating Temperature | + 175 V | |
| Pd - Power Dissipation | 133 W | |
| Channel Mode | Enhancement | |
| Configuration | Single | |
| Fall Time | 10 ns | |
| Forward Transconductance - Min | 9.3 S | |
| Packaging | Reel | |
| Product Type | SiC MOSFETS | |
| Product | SiC MOSFET | |
| Rise Time | 16 ns | |
| Subcategory | Transistors | |
| Transistor Polarity | N-Channel | |
| Typical Turn-Off Delay Time | 5.1 ns | |
| Typical Turn-On Delay Time | 27 ns |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541290065 |
| TARIC | 8541290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 44 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.00 | $14,000.00 |
Need more?
Sign in to add projects and notes