Reference Only

SCT4036KRC15

SiC MOSFETs TO247 1.2KV 43A N-CH SIC

Manufacturer:

Mfr Part:
SCT4036KRC15

TTI Part:
SCT4036KRC15

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySiC MOSFETs
Mounting StyleThrough Hole
Package / CaseTO-247-4
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage1.2 kV
Id - Continuous Drain Current43 A
Rds On - Drain-Source Resistance47 mOhms
Vgs - Gate-Source Voltage- 4 V, + 21 V
Vgs th - Gate-Source Threshold Voltage4.8 V
Qg - Gate Charge91 nC
Maximum Operating Temperature+ 175 C
Pd - Power Dissipation176 W
Channel ModeEnhancement
ConfigurationSingle
Fall Time9.6 ns
Forward Transconductance - Min11 S
PackagingTube
Product TypeSiC MOSFETS
ProductMOSFET's
Rise Time15 ns
SubcategoryTransistors
Transistor PolarityN-Channel
Transistor Type1 N-Channel
Typical Turn-Off Delay Time29 ns
Typical Turn-On Delay Time8.1 ns
Part # AliasesSCT4036KR

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

450In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$11.08$554.00
Need more?
Sign in to add projects and notes